Panasonic IndustryEEU-FR1E471LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.56 | |
| 117.5@2Min | |
| 9000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FR1E471L aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FR1E471L aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 117.5@2Min μA. This product is 20 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

