Panasonic IndustryEEU-FR1E332Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-FR1E332 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 3300uF. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 825@2Min μA. The EEU-FR1E332 aluminum electrolytic capacitor has a radial termination style.

40 parts: Ships in 3 days

    Total$66.29Price for 27

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 40 parts
      • Price: $2.455

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.