Panasonic IndustryEEU-FR1C681LBCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 5mm 1.24A 8000h 105°C Ammo

Use this relatively high equivalent series resistance electrolytic EEU-FR1C681LB aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 15 mm tall with a diameter of 8 mm. It has a tolerance of 20%. The EEU-FR1C681LB aluminum electrolytic capacitor has a radial termination style. Its leakage current is 108.8@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 680uF.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.1845
    1. 1000+$0.1845
    2. 2000+$0.1826
    3. 3000+$0.1808
    4. 4000+$0.1790
    5. 5000+$0.1772
    6. 6000+$0.1754
    7. 10000+$0.1737
    8. 15000+$0.1719
    9. 20000+$0.1702

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.