50-75% Off
Panasonic IndustryEEU-FR1A222LBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 220@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 25 | |
| 5.7 | |
| 0.6 |
This electrolytic EEU-FR1A222LB aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 220@2Min μA. This product is 25 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 2200uF. The EEU-FR1A222LB aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

