Panasonic IndustryEEU-FM1V681Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.6 | |
| 238@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
This electrolytic EEU-FM1V681 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 238@2Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 680uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FM1V681 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

