Panasonic IndustryEEU-FM1V680Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.13@20°C@100kHz | |
| 0.455 | |
| 23.8@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
This electrolytic EEU-FM1V680 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 23.8@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. The EEU-FM1V680 aluminum electrolytic capacitor has a radial termination style. This product is 11.2 mm tall with a diameter of 6 mm. Its capacitance value is 68uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

