Panasonic IndustryEEU-FM1H821SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.87A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.019@20°C@100kHz | |
| 2.87 | |
| 410@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic EEU-FM1H821S aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 410@2Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 16 mm. The EEU-FM1H821S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 820uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

