Panasonic IndustryEEU-FM1H471Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.26A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.022@20°C@100kHz | |
| 2.26 | |
| 235@2Min | |
| 5000 | |
| Polar | |
| Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-FM1H471 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. The EEU-FM1H471 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 235@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

