Panasonic IndustryEEU-FM1H102Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 7000h 105°C

The pure aluminum anode on the electrolytic EEU-FM1H102 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. Its leakage current is 500@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EEU-FM1H102 aluminum electrolytic capacitor has a radial termination style.

152 parts: Ships in 4 days

    Total$65.70Price for 82

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 152 parts
      • Price: $0.8012

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.