Panasonic IndustryEEU-FM1E182SCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3.3A 5000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic EEU-FM1E182S aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1E182S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1800uF. This product is 20 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 450@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

90 parts: Ships tomorrow

    Total$0.62Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2551+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 90 parts
      • Price: $0.6184

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.