Panasonic IndustryEEU-FM1E152BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 3.19A 7000h 105°C Tape and Box
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.015@20°C@100kHz | |
| 3.19 | |
| 375@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Tape and Box | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

