Panasonic IndustryEEU-FM1A472LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.012@20°C@100kHz | |
| 3.75 | |
| 470@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35 | |
| 6.8 | |
| 0.8 |
Choose this electrolytic EEU-FM1A472L aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1A472L aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4700uF. Its leakage current is 470@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. This product is 35 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

