Panasonic IndustryEEU-FM1A222Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.6 | |
| 220@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-FM1A222 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 220@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 2200uF. The EEU-FM1A222 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

