Panasonic IndustryEEU-FM1A102LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.56A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.56 | |
| 100@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
This electrolytic EEU-FM1A102L aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 1000uF. This product is 20 mm tall with a diameter of 8 mm. Its leakage current is 100@2Min μA. It has a tolerance of 20%. The EEU-FM1A102L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

