50-75% Off
Panasonic IndustryEEU-FC1V821Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 820uF 35V 20% (18 X 15mm) Radial 7.5mm 2A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.038@20°C@100kHz | |
| 2 | |
| 287@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 15 | |
| 5.9 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic EEU-FC1V821 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 287@2Min μA. The EEU-FC1V821 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 820uF. This product is 15 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

