Top Purchased
Panasonic IndustryEEU-FC1V220Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.175A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.8@20°C@100kHz | |
| 0.175 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-FC1V220 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The EEU-FC1V220 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 7.7@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

