Panasonic IndustryEEU-FC1V152SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.028@20°C@100kHz | |
| 2.49 | |
| 525@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 20 | |
| 7.6 | |
| 0.8 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FC1V152S electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 18 mm. Its leakage current is 525@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EEU-FC1V152S aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

