Panasonic IndustryEEU-FC1E222Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2.51A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.022@20°C@100kHz | |
| 2.51 | |
| 550@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 35 | |
| 7.6 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
This electrolytic EEU-FC1E222 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1E222 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 2200uF. This product is 35 mm tall with a diameter of 12.5 mm. Its leakage current is 550@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

