Panasonic IndustryEEU-FC1C562LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3.15A 5000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.016@20°C@100kHz | |
| 3.15 | |
| 896@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 10.6 | |
| 0.8 |
Using the aluminum anode based electrolytic EEU-FC1C562L electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 5600uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 896@2Min μA. This product is 35.5 mm tall with a diameter of 16 mm. The EEU-FC1C562L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

