Panasonic IndustryEEU-FC1C272LCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2.31A 5000h 105°C Automotive Bag

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FC1C272L aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2700uF. The EEU-FC1C272L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 432@2Min μA. This product is 30 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. It has a tolerance of 20%.

334 parts: Ships in 4 days

    Total$99.45Price for 106

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 334 parts
      • Price: $0.9382

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.