Panasonic IndustryEEU-FC1C222SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 2.205A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.029@20°C@100kHz | |
| 2.205 | |
| 352@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
This electrolytic EEU-FC1C222S aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 16 mm. The EEU-FC1C222S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 352@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

