Panasonic IndustryEEU-EE2W470Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 450V 20% (16 X 31.5mm) Radial 7.5mm 1.2A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| Low | |
| 1.2 | |
| 136.9@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -25 | |
| 105 | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-EE2W470 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 136.9@2Min μA. The EEU-EE2W470 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

