Panasonic IndustryEEU-ED2C221SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1.5A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.5 | |
| 2122@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic EEU-ED2C221S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 18 mm. The EEU-ED2C221S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 2122@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

