Panasonic IndustryEEU-ED2C221Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1.7A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| EEU-ED2C221 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.7 | |
| 2122@2Min | |
| 10000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -25 | |
| 105 | |
| 16 | |
| 31.5 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
This electrolytic EEU-ED2C221 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. This product is 31.5 mm tall with a diameter of 16 mm. The EEU-ED2C221 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2122@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

