Panasonic IndustryEEU-ED2C101Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1.17A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.17 | |
| 970@2Min | |
| 10000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -25 | |
| 105 | |
| 12.5 | |
| 25 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Choose this electrolytic EEU-ED2C101 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-ED2C101 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 970@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

