Panasonic IndustryEEU-EB2G470Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 0.73A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.73 | |
| 1138@2Min | |
| 5000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -25 | |
| 105 | |
| Bag | |
| 16 | |
| 31.5 | |
| 9.96 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-EB2G470 aluminum capacitor from Panasonic. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EB2G470 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 188@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

