Panasonic IndustryEEU-EB2D151SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 200V 20% (18 X 25mm) Radial 7.5mm 1.28A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.28 | |
| 1810@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -25 | |
| 105 | |
| Bag | |
| 18 | |
| 25 | |
| 9.4 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic EEU-EB2D151S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 150uF. It has a tolerance of 20%. Its leakage current is 300@2Min μA. This product is 25 mm tall with a diameter of 18 mm. The EEU-EB2D151S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

