Panasonic IndustryEEU-EB1J221Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.292A 10000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.292 | |
| 138.6@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bag | |
| 10 | |
| 20 | |
| 2.56 | |
| 0.6 |
The pure aluminum anode on the electrolytic EEU-EB1J221 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 138.6@2Min μA. The EEU-EB1J221 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

