Panasonic IndustryEEU-EB1J100SCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.03A 5000h 105°C Automotive Bag

This electrolytic EEU-EB1J100S aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EB1J100S aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 6.3@2Min μA. Its capacitance value is 10uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

2,167 parts: Ships in 3 days

    Total$48.60Price for 600

    • (200)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,167 parts
      • Price: $0.0810

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.