Panasonic IndustryEEU-EB1H101SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.099A 5000h 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.099 | |
| 50@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bag | |
| 8 | |
| 11.5 | |
| 1.08 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-EB1H101S aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EB1H101S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 50@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

