OmronEE-SY310Photointerrupters
Photointerrupter Reflective Photologic, Open Collector 5-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 1 | |
| 920 | |
| Photologic, Open Collector | |
| 50 | |
| 16 | |
| 28 | |
| 4 | |
| 250 | |
| -40 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 4.8 |
| Package Width | 12 |
| Package Length | 4.6 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
