10-25% Off
OmronEE-SX1035Photointerrupters
Photointerrupter Transmissive 5.2mm Phototransistor 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5.2 | |
| 940 | |
| 4000(Typ) | |
| 4000(Typ) | |
| Phototransistor | |
| 50 | |
| 20 | |
| 30 | |
| 4 | |
| 100 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.9 |
| Package Width | 6.3 |
| Package Length | 12.6 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
