Panasonic IndustryEEH-ZU1V471UVCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 35VDC 20%( 10 X 12.8mm) SMD 0.011 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
EEH-ZU SERIES (SMD, HIGH TEMP. REFLOW)
EEH-ZU(U) Series (SMD, High Temp. Reflow) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors featuring the largest capacitance of the current polymer capacitor product lines. The EEH-ZU(U) Series Capacitors feature the highest ripple current handling capability of 6.1 Arms maximum (a 60% increase over our previous series) at both 125°C and 135°C, together with the largest capacitance value of 1,000μF maximum (an 80% increase over our previous series) and the lowest ESR value of 8mΩ minimum. The EEH-ZUU Series also exhibits extremely high endurance with 4,000 hours at both 125°C and 135°C. The use of the EEH-ZU(U) Series Capacitors can decrease the PCB area up to 40% by reducing the number of capacitors required on the PCB.
Key Features and Benefits
- • Rated Voltage of 25 ~ 63VDC
- • Endurance rating with double spec of 125°C 4000h and 135°C 4000h
- • AEC-Q200 compliant
- • Higher Ripple current up to 6,1A
- • Capacitance 120μF ~ 1000μF
- • ESR best in class (min. 8mΩ)
- • Super low leakage current
- • 30G Vibration Proof parts available
Applications
- • Electric power steering
- • 48V inverter ISG/BSG
- • 48V e-compressor
- • DC/DC converter
- • AC/DC converter
- • Motor inverter
- • DC side of inverter circuit
- • DC side of rectifier circuit
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.011 | |
| Low | |
| 3.5 | |
| 164.5@2Min | |
| 4000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 12.8 | |
| -55 | |
| 135 | |
| Tape and Reel | |
| 10 | |
| 1.87 | |
| 12.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

