Panasonic IndustryEEH-ZS1J151VCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 16.8mm) SMD 0.015 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 150uF | |
| 20% | |
| 63VDC | |
| 0.015 | |
| Low | |
| 3.5 | |
| 94.5@2Min | |
| 4000 | |
| Polar | |
| High Ripple Current|Large Capacitance|Low ESR | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 16.8 | |
| -55 | |
| 135 | |
| Tape and Reel | |
| 10 | |
| 2.43 | |
| 16.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

