Panasonic IndustryEEH-ZK1V560VCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 56uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.2A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 56uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| Low | |
| 1.2 | |
| 19.6@2Min | |
| 4000 | |
| Polar | |
| High Capacitance|Low ESR | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 0.37 | |
| 6.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

