25-50% Off
Panasonic IndustryEEH-ZF1E271VCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 1A 1000h 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 270uF | |
| 20% | |
| 25VDC | |
| 0.02 | |
| Low | |
| 1 | |
| 67.5@2Min | |
| 1000 | |
| Polar | |
| Low ESR | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10 | |
| 1.64 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

