Panasonic IndustryEEH-ZE1E221PCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 0.7A 2000h 145°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.027 | |
| Low | |
| 0.7 | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 8 | |
| 0.91 | |
| 10.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

