Panasonic IndustryEEH-ZC1H330XPCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| Low | |
| 1.1 | |
| 16.5@2Min | |
| 4000 | |
| Polar | |
| High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 0.43 | |
| 7.7 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's polymer hybrid EEH-ZC1H330XP conductive polymer aluminum solid capacitors. It can withstand a voltage of 50 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 16.5@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

