Panasonic IndustryEEH-ZC1H101VCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.028 | |
| Low | |
| 1.6 | |
| 50@2Min | |
| 4000 | |
| Polar | |
| High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 1.64 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

