Panasonic IndustryEEH-ZC1E220RCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 22uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.55A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.08 | |
| Low | |
| 0.55 | |
| 5.5@2Min | |
| 4000 | |
| Polar | |
| High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 0.2 | |
| 5.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

