Panasonic IndustryEEH-ZA1V330PCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 33uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 33uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| Low | |
| 1.3 | |
| 11.55@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.33 | |
| 5.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

