Panasonic IndustryEEH-AZS1V471BCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 15.7mm) Radial 5mm 0.011 Ohm 4A 4000h 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.011 | |
| Low | |
| 4 | |
| 164.5@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 15.7 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.8 | |
| 10 | |
| 2.011 | |
| 15.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

