Panasonic IndustryEEH-AZF1V101BCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.03 Ohm 0.77A 1000h 150°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.03 | |
| Standard | |
| 0.77 | |
| 35@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 9.5 | |
| -55 | |
| 150 | |
| Ammo | |
| 0.6 | |
| 8 | |
| 0.976 | |
| 9.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

