Panasonic IndustryEEH-AZE1V271BCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 9.5mm) Radial 5mm 0.02 Ohm 0.9A 2000h 145°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 270uF | |
| 20% | |
| 35VDC | |
| 0.02 | |
| Standard | |
| 0.9 | |
| 94.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 9.5 | |
| -55 | |
| 145 | |
| Ammo | |
| 0.6 | |
| 10 | |
| 1.251 | |
| 9.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

