Panasonic IndustryEEH-AZC1J820BCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 9.5mm) Radial 5mm 0.03 Ohm 1.4A 4000h 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 82uF | |
| 20% | |
| 63VDC | |
| 0.03 | |
| Standard | |
| 1.4 | |
| 51.66@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 9.5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 10 | |
| 1.251 | |
| 9.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

