Panasonic IndustryEEF-LR0E181R4Capacitor Aluminum Polymer
Cap Aluminum Polymer 180uF 2.5VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 180uF | |
| 20% | |
| 2.5VDC | |
| 0.0045 | |
| Low | |
| 8.5 | |
| 45@2Min | |
| 2000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 3 | |
| 7.3 X 4.3 X 1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1(Max) |
Feel rest assured that Panasonic's EEF-LR0E181R4 conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 2.5 VDC. It has 3 terminals. Its leakage current is 45@2Min μA. This product is 7.3 mm long, 1(Max) mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

