10-25% Off
Panasonic IndustryEEF-LR0D221R4Capacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 2VDC | |
| 0.0045 | |
| Low | |
| 8.5 | |
| 44@2Min | |
| 2000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 3 | |
| 7.3 X 4.3 X 1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1(Max) |
Add Panasonic's EEF-LR0D221R4 conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 2 VDC. It has 3 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1(Max) mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 44@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

