25-50% Off

Panasonic IndustryEEF-KX0J121RFCapacitor Aluminum Polymer

Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 125°C T/R

Panasonic’s Newest High-Reliability SP-Cap Capacitors

Extremely Durable Under High Temperature and High Humidity Conditions, Long Product Life, and Ultra-Low ESR (3~15 mΩ Max.)

Panasonic, a worldwide leader in Capacitor Products, announces the new EEF-KX Series Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors featuring high endurance of 5,500 hours at 125°C, which enables use in applications with exceptionally long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology, the EEF-KX Series offers new high-temperature long-life parts.

Panasonic’s EEF-KX Series Capacitors provide ultra-low ESR (3~15 mΩ max.) and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.

Combining all these specifications in only a 1.9mm maximum height, Panasonic’s EEF-KX Series redefines the term “Specialty” Capacitor! Space-saving, high-reliability Capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements needed for the stabilization of power supply circuits.



Features / Benefits

  • •  Ultra-Low ESR: 3~15 mΩ Max.
  • •  Capacitance Range: 120 µF to 470 µF Max.
  • •  High Temperature / Long Life: 5500 Hours at 125°C
  • •  Ripple Current Range: 5100-10200 mAr.m.s
  • •  Product Height: 1.9mm Max.
  • •  Operating Temperature Range: -55 °C to +125 °C
  • •  RoHS / REACH Compliant
  • •  Halogen Free


Industries

  • •  Server, Data Center
  • •  Communication Infrastructure
  • •  Industrial Equipment


Applications

  • •  Base Station
  • •  Network Equipment & Devices
  • •  Servers
  • •  Accelerator Equipment
  • •  Industrial Equipment
  • •  Power Circuit For CPU, GPU
  • •  Power Circuit For FPGA, ASIC On Base Station
  • •  Smart Meter
  • •  Power Management Systems
  • •  Network Devices
  • •  Other Capacitor Applications


No Stock Available

Quantity Increments of 1 Minimum 3500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $1.1960
    1. 3500+$1.1960
    2. 4000+$1.1840
    3. 5000+$1.1722
    4. 6000+$1.0259
    5. 10000+$1.0157
    6. 15000+$1.0055
    7. 20000+$0.9955
    8. 25000+$0.9855
    9. 30000+$0.9756
    10. 50000+$0.9659

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.