Panasonic IndustryEEF-HX1C680RCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Low | |
| 3.2 | |
| 326.4@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
By adding one of Panasonic's EEF-HX1C680R conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. Its polarity is -55 to 150. This product is Crimp-Crimp mm long, PL-RCP mm tall and 24 mm deep with a diameter of Micro D-Sub to Micro D-Sub mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

