Panasonic IndustryEEF-CS1E100RCapacitor Aluminum Polymer
Cap Aluminum Polymer 10uF 25VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.04 | |
| Low | |
| 3.2 | |
| 75@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|High Voltage|Low Profile | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.1 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these EEF-CS1E100R conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. Its leakage current is 75@2Min μA. It has a tolerance of 20%. This product is 7.3 mm long, 1.1 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

